- RS Stock No.:
- 122-2758
- Mfr. Part No.:
- 270571
- Brand:
- Mitsubishi
Discontinued product
- RS Stock No.:
- 122-2758
- Mfr. Part No.:
- 270571
- Brand:
- Mitsubishi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
GOT2000 HMI VGA
Mitsubishi Electric GOT2000 HMIs provide the user with a comprehensive range of options to ensure your application or process is covered. Comes equipped with a high speed CPU for responsive HMI operation even under high load processes including logging and device data transmission. Supporting a wide variety of communication options including RS232, RS485/422 and Ethernet making this series of HMI very versatile
Premium processor coupled with expanded memory
Multi-touch operation
Wide variety of communication functions to ensure your application is covered
Double the speed for monitoring & booting of previous generation
Simplified setup and debugging controls for simple setup
Supports a wide variety of image formats, including PNG
Available in a variety of screen sizes, ranging from 7" - 15"
Multi-touch operation
Wide variety of communication functions to ensure your application is covered
Double the speed for monitoring & booting of previous generation
Simplified setup and debugging controls for simple setup
Supports a wide variety of image formats, including PNG
Available in a variety of screen sizes, ranging from 7" - 15"
Note
Backwards compatible with previous generation (GOT1000 series) for a swift transistion
Mitsubishi GOT2000 Series
Specifications
Attribute | Value |
---|---|
Display Type | TFT |
Manufacturer Part No. | 270571 |
Display Resolution | 640 x 480pixels |
Number of Ports | 6 |
Port Type | 1 x Ethernet, 1 x RS232, 1 x RS422/485, 1 x SD Card, 1 x USB Device, 1 x USB Host |
Onboard Memory | 9 MB |
Backlighting | Yes |
Supply Voltage | 24 V dc |
IP Rating | IP2X, IP67F |
Display Size | 8.4 in |
Width | 56mm |
Minimum Operating Temperature | 0°C |
Display Colour | Colour |
Depth | 194mm |
Length | 241mm |
Maximum Operating Temperature | +55°C |
Dimensions | 241 x 56 x 194 mm |