Beijer Electronics E1151 TFT LCD HMI Panel, Touch Keyboard, 15 in Display, 4 port, 24 V dc Supply, 389 x 304 x 66 mm
- RS Stock No.:
- 123-3871
- Mfr. Part No.:
- E1151
- Brand:
- Beijer Electronics
Discontinued product
- RS Stock No.:
- 123-3871
- Mfr. Part No.:
- E1151
- Brand:
- Beijer Electronics
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Beijer Electronics HMI Panel
The Beijer Electronics E1151 terminal has a 15in TFT touch screen and offers a resolution of 1024x768 pixels. It has a quick and easy intuitive configuration. The communication ports for RS232 & RS422/485 are built-in and can also connect via a USB host port to connect mouse, keyboard, printer and USB memory sticks as well as an integrated Ethernet interface. Changes like text and editing can be entered via keys. It has password protection features, which protects the system against unauthorized access. The panel has sixteen alarm groups, which keeps you informed about all the important development. It has a voltage rating of 24Vdc.
Beijer Electronics HMI's
The E1000 operator panels offer comprehensive HMI functionality and feature robust IP66 aluminium construction and multiple communication ports. Standard models with a touchscreen display or with keypad control are available. The E1000 series complies with global industry standards and is suitable for most industrial environments.
Beijer Electronics HMI's
The E1000 operator panels offer comprehensive HMI functionality and feature robust IP66 aluminium construction and multiple communication ports. Standard models with a touchscreen display or with keypad control are available. The E1000 series complies with global industry standards and is suitable for most industrial environments.
Features and Benefits
Multiple languages
Upgradeable firmware
Windows programming tools
Free software drivers
Backlit LCD graphics display
Operating temperature ranges between 0°C and 50°C
On-board memory 12MB
Remote access and control
Drivers enable full connectivity
Multiple communication ports
Upgradeable firmware
Windows programming tools
Free software drivers
Backlit LCD graphics display
Operating temperature ranges between 0°C and 50°C
On-board memory 12MB
Remote access and control
Drivers enable full connectivity
Multiple communication ports
Applications
Automotive industry
Oil and gas
Packaging
Water and electrical utilities
Semiconductor production
Asset management
Building automation
Pharmaceuticals
Oil and gas
Packaging
Water and electrical utilities
Semiconductor production
Asset management
Building automation
Pharmaceuticals
Certifications
CE
IP65(Panel) rated
IP66 rated
IP65(Panel) rated
IP66 rated
Specifications
Attribute | Value |
---|---|
Manufacturer Series | E1000 |
Product Range | E1151 |
Display Type | TFT LCD |
Display Size | 15 in |
Display Resolution | 1024 x 768pikseli |
Display Colour | Colour |
Number of Ports | 4 |
Port Type | Ethernet, RS232, RS422, RS485, USB |
Onboard Memory | 12 MB |
Supply Voltage | 24 V dc |
IP Rating | IP66 |
Width | 304mm |
Maximum Operating Temperature | +50°C |
Depth | 66mm |
Dimensions | 389 x 304 x 66 mm |
Length | 389mm |
Minimum Operating Temperature | 0°C |