- RS Stock No.:
- 207-4847
- Mfr. Part No.:
- 2403459
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 207-4847
- Mfr. Part No.:
- 2403459
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact 17.8 cm touch screen HMI is a 7in 800x480 pixels colour display. It has easy connectivity to a wide range of control system to a large range of available driver. It is robust and sturdy because of glass front suitable for industrial use and fast response and display refresh with help of powerful processor.
Display backlight MTBF 50000 h
16.7 million colours
16.7 million colours
Specifications
Attribute | Value |
---|---|
Manufacturer Series | TP 3070W/P |
Display Type | TFT |
Manufacturer Part No. | 2403459 |
Display Size | 7 in |