Schneider Electric XBTGT Series Harmony XBTGT HMI Panel - 5.7 inch, TFT LCD Display

Subtotal (1 unit)*

$6,196.17

(exc. GST)

$7,125.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,196.17

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
230-6867
Mfr. Part No.:
XBTGT2930
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Manufacturer Series

XBTGT

Product Range

Harmony XBTGT

Display Type

TFT LCD

Manufacturer Part No.

XBTGT2930

Display Size

5.7 inch

COO (Country of Origin):
CN
The Schneider Electric range of product harmony XBTGT Product or component type advanced touchscreen panel and display type Backlit colour TFT LCD. Display colour 65536 colours and display resolution 320 x 240 pixels QVGA as display size 5.7 inch.

Software designation Video Designer
Operating system Harmony
Processor name CPU RISC
Processor frequency 266 MHz

Related links