- RS Stock No.:
- 459-5760
- Mfr. Part No.:
- NT2SSF122BEV2
- Brand:
- Omron
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 459-5760
- Mfr. Part No.:
- NT2SSF122BEV2
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Omron Electronics HMI Panel
The Omron Electronics NT2S terminal has a 56 x 11 mm LCD screen and has 6 or 8 function keys that provide data entry and screen changing capability. This unit displays ASCII characters that are stored in the PLC register. PLC registers can be programmed to display text or numeric values from other PLC memory locations using pointers. Numeric values displayed on the screen can be modified by entering the data mode and using the up and down arrow function keys.
Features and Benefits
High visibility LED backlit LCD display shows 2 lines of 16 characters
Easy numeric entry using arrow or numeric keypad
Two bit-assignment LED indicators on 6-F key models
Power from PLC peripheral port or external 24VDC power supply
Password protect any programmable function key
Bar graph display
Operating temperature ranges between 0°C and 50°C
Easy numeric entry using arrow or numeric keypad
Two bit-assignment LED indicators on 6-F key models
Power from PLC peripheral port or external 24VDC power supply
Password protect any programmable function key
Bar graph display
Operating temperature ranges between 0°C and 50°C
Applications
Automotive industry
Automation
Automation
Certifications
CE
IP65 rated
CuLus
IP65 rated
CuLus
Specifications
Attribute | Value |
---|---|
Manufacturer Series | NT2S |
Display Type | LCD |
Manufacturer Part No. | NT2SSF122BEV2 |
Display Resolution | 80 x 112pixels |
Onboard Memory | 24 kB |
Supply Voltage | 24 V dc |
Width | 60mm |
Display Size | 56 x 11 mm |
Length | 109mm |
Kit Included | Yes |
Depth | 36mm |
Dimensions | 109 x 60 x 36 mm |