- RS Stock No.:
- 493-3415
- Mfr. Part No.:
- XBTN400
- Brand:
- Schneider Electric
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 493-3415
- Mfr. Part No.:
- XBTN400
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
XBT-N400
Magelis XBT-N compact display units are designed for use with Telemecanique Twido, Nano, Micro and Premium PLCs They are used to display status messages and maintenance information as well as process data. Various function keys can easily be configured to modify parameters, issue machine control (eg. START/STOP), or browse through text information menus and pages.
All the Magelis XBT-N compact display units have the same ergonomic user interface as follows:
2 fixed legend, service keys (ESC, ENTER), which are non-configurable
2 fixed legend, left and right arrow keys, configurable as links to different pages or for machine control
4 configurable and legend customisable keys (two can be up and down arrows as shown below). The legends are changed by sliding a choice of legend strips behind the front membrane before panel installation. These four keys can be used to latch or toggle PLC bits, to call other pages, or to increment digits in a numerical value (rather like the function of a mechanical thumbwheel)
2 fixed legend, left and right arrow keys, configurable as links to different pages or for machine control
4 configurable and legend customisable keys (two can be up and down arrows as shown below). The legends are changed by sliding a choice of legend strips behind the front membrane before panel installation. These four keys can be used to latch or toggle PLC bits, to call other pages, or to increment digits in a numerical value (rather like the function of a mechanical thumbwheel)
Certificate No.
INERIS 05ATEX3016X
Group and Category
II 3 GD (Zones 2//22 gas & dust) , EEx nA nC IIC T5, Ex tD A22 IP65 T100 deg C.
Schneider Electric Magelis XBT-N
Magelis XBT-N compact display units are designed for use with Schneider Electric Twido, Nano, Micro and Premium PLCs They are used to display status messages, alarm (stock no. 493-3421) and maintenance information as well as process data. Various function keys can easily be configured to modify parameters, issue machine control (eg. START/STOP), or browse through text information menus and pages.
2 fixed legend, service keys (ESC, ENTER), which are non configurable
2 fixed legend, left and right arrow keys, configurable as links to different pages or for machine control.
4 configurable and legend customisable keys (two can be up and down arrows as shown below). The legends are changed by sliding a choice of legend strips behind the front membrane before panel installation. These four keys can be used to latch or toggle PLC bits, to call other pages, or to increment digits in a numerical value (rather like the function of a mechanical thumbwheel)
2 fixed legend, left and right arrow keys, configurable as links to different pages or for machine control.
4 configurable and legend customisable keys (two can be up and down arrows as shown below). The legends are changed by sliding a choice of legend strips behind the front membrane before panel installation. These four keys can be used to latch or toggle PLC bits, to call other pages, or to increment digits in a numerical value (rather like the function of a mechanical thumbwheel)
All the Magelis XBT-N compact display units have the same ergonomic user interface as follows:
Units are configured using Windows based XBT-L1001M software. The user application is built up in pages where each page can be designed, viewed, and simulated in its entirety.
Specifications
Attribute | Value |
---|---|
Manufacturer Series | XBTN |
Display Type | LCD |
Display Size | 5 Lines x 20 Characters |
Display Colour | Colour |
Number of Ports | 1 |
Port Type | Ethernet, RS232, RS485 |
Backlighting | Yes |
Supply Voltage | 5 V dc |
Hazardous Area Certification | ATEX |
Length | 132mm |
Dimensions | 132 x 74 37 mm |
Width | 74mm |
Depth | 37mm |
Kit Included | Yes |