Sutton Tools Bi-Metal Cobalt Hole Saw Set
- RS Stock No.:
- 141-305
- Mfr. Part No.:
- H125S14
- Brand:
- Sutton Tools
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 141-305
- Mfr. Part No.:
- H125S14
- Brand:
- Sutton Tools
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sutton Tools | |
| Drill Bit Type | Hole Saw Set | |
| Arbor Included | Yes | |
| Material | Bi-Metal Cobalt | |
| Cut Depth | 32mm | |
| Select all | ||
|---|---|---|
Brand Sutton Tools | ||
Drill Bit Type Hole Saw Set | ||
Arbor Included Yes | ||
Material Bi-Metal Cobalt | ||
Cut Depth 32mm | ||
Non Compliant
- COO (Country of Origin):
- CN
