Subtotal (1 unit)*
$26.59
(exc. GST)
$30.58
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.59 |
*price indicative
- RS Stock No.:
- 218-492
- Mfr. Part No.:
- AY219
- Brand:
- Starrett
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Starrett | |
| Drill Bit Type | Arbor | |
| Arbor Included | Yes | |
| Select all | ||
|---|---|---|
Brand Starrett | ||
Drill Bit Type Arbor | ||
Arbor Included Yes | ||
Non Compliant
- COO (Country of Origin):
- CN
The Starrett Hole saw arbor extension bar is designed to provide additional reach when using hole saws. It is compatible with any arbor that has an 11mm (7/16") shank size, making it versatile and easy to use with a wide range of hole saws. This extension bar is ideal for deep cutting applications, allowing users to reach further into workpieces while maintaining stability and precision.
Length is 300mm
