Schneider Electric Steel 67mm Hole Saw

Subtotal (1 unit)*

$307.15

(exc. GST)

$353.22

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$307.15

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
432-679
Mfr. Part No.:
ALB69895
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Diameter

67mm

Drill Bit Type

Hole Saw

Arbor Included

Yes

Material

Steel

Cut Depth

100mm

COO (Country of Origin):
PL
The Schneider Electric Hole saw designed without a spring, comes in a set of one. It is specifically intended for use with board materials, offering a reliable solution for precise drilling. Made from durable steel, the hole saw features a red color tint for easy identification. The dimensions are 67 mm in diameter, 67 mm in height, and 67 mm in width, with a depth of 100 mm, making it suitable for various drilling applications in board materials.

Mercury free
RoHS compliant

Related links