Sutton Tools Bi-Metal Cobalt 20mm Hole Saw
- RS Stock No.:
- 232-4131
- Mfr. Part No.:
- H1050200
- Brand:
- Sutton Tools
Subtotal (1 unit)*
$34.97
(exc. GST)
$40.22
(inc. GST)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | $34.97 |
*price indicative
- RS Stock No.:
- 232-4131
- Mfr. Part No.:
- H1050200
- Brand:
- Sutton Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sutton Tools | |
| Diameter | 20mm | |
| Drill Bit Type | Hole Saw | |
| Arbor Included | No | |
| Material | Bi-Metal Cobalt | |
| Cut Depth | 32mm | |
| Number of Pieces | 1 | |
| Bimetal | Yes | |
| Type | Hole Saw | |
| Select all | ||
|---|---|---|
Brand Sutton Tools | ||
Diameter 20mm | ||
Drill Bit Type Hole Saw | ||
Arbor Included No | ||
Material Bi-Metal Cobalt | ||
Cut Depth 32mm | ||
Number of Pieces 1 | ||
Bimetal Yes | ||
Type Hole Saw | ||
- COO (Country of Origin):
- CN
The Sutton tools H105 series is the ultra bi-metal cobalt holesaw are an industrial quality holesaw. Its used for machine or hand drilling and are suited to cut steels, stainless steel, cast iron, non-ferrous materials, plastic and wood. The diameter of the holesaw is the 20 mm.
Knock-out slots aid core ejection
Electron beam welded teeth for stronger longer lasting teeth
Thread pattern made to international standard to accept all standard arbors
36mm cutting depth
Varied pitched teeth reduces vibration resulting in greater perfo
Electron beam welded teeth for stronger longer lasting teeth
Thread pattern made to international standard to accept all standard arbors
36mm cutting depth
Varied pitched teeth reduces vibration resulting in greater perfo
Related links
- Sutton Tools Bi-Metal Cobalt 20mm Hole Saw
- Sutton Tools Bi-Metal Cobalt 65mm Hole Saw
- Sutton Tools Bi-Metal Cobalt 21mm Hole Saw
- Sutton Tools Bi-Metal Cobalt 140mm Hole Saw
- Sutton Tools Bi-Metal Cobalt 59mm Hole Saw
- Sutton Tools Bi-Metal Cobalt 111mm Hole Saw
- Sutton Tools Bi-Metal Cobalt 108mm Hole Saw
- Sutton Tools Bi-Metal Cobalt 152mm Hole Saw