Sutton Tools Tungsten Carbide Tipped 16mm Hole Saw

Subtotal (1 unit)*

$126.14

(exc. GST)

$145.06

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$126.14

*price indicative

RS Stock No.:
232-4187
Mfr. Part No.:
H1080160
Brand:
Sutton Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Sutton Tools

Drill Bit Type

Hole Saw

Diameter

16mm

Arbor Included

Yes

Material

Tungsten Carbide Tipped

Cut Depth

2 → 4mm

Bimetal

No

Number of Pieces

1

Shank Diameter

10 mm

Type

Hole Saw

COO (Country of Origin):
DE
The Sutton tools H108 series is the heavy duty tungsten carbide tooth (TCT) holesaw are suitable for cutting steel, stainless steel, ferrous metals, aluminium, plastics and fiberglass. These holesaw will last up to 10x longer than standard Bi-Metal holesaw. The diameter of the holesaw is the 16 mm.

Ejector spring for automatic safety stopper core ejection
Self-centering pilot drill secured tightly with grub screw
Safety stopper prevents breakthrough, thus protecting the work surface
Anti-shear arbor system

Related links