Sutton Tools Tungsten Carbide Tipped 19mm Hole Saw
- RS Stock No.:
- 232-4215
- Mfr. Part No.:
- H1130190
- Brand:
- Sutton Tools
Subtotal (1 unit)*
$168.27
(exc. GST)
$193.51
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $168.27 |
*price indicative
- RS Stock No.:
- 232-4215
- Mfr. Part No.:
- H1130190
- Brand:
- Sutton Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sutton Tools | |
| Drill Bit Type | Hole Saw | |
| Diameter | 19mm | |
| Arbor Included | Yes | |
| Material | Tungsten Carbide Tipped | |
| Cut Depth | 6 → 20mm | |
| Bimetal | No | |
| Number of Pieces | 1 | |
| Shank Diameter | 13 mm | |
| Type | Hole Saw | |
| Select all | ||
|---|---|---|
Brand Sutton Tools | ||
Drill Bit Type Hole Saw | ||
Diameter 19mm | ||
Arbor Included Yes | ||
Material Tungsten Carbide Tipped | ||
Cut Depth 6 → 20mm | ||
Bimetal No | ||
Number of Pieces 1 | ||
Shank Diameter 13 mm | ||
Type Hole Saw | ||
- COO (Country of Origin):
- DE
The Sutton tools H113 series is the heavy duty tungsten carbide tooth (TCT) holesaw are suitable for cutting steel, stainless steel, ferrous metals, aluminium, plastics and fiberglass. These holesaw will last up to 10x longer than standard Bi-metal holesaw. The diameter of the holesaw is the 19 mm.
Ejector Spring for automatic safety stopper core ejection
Self-centering pilot drill secured tightly with grub screw
TCT teeth precision ground for cutting difficult and abrasive materials
Anti-shear arbor system
Self-centering pilot drill secured tightly with grub screw
TCT teeth precision ground for cutting difficult and abrasive materials
Anti-shear arbor system
Related links
- Sutton Tools Tungsten Carbide Tipped 19mm Hole Saw
- Sutton Tools Tungsten Carbide Tipped 35mm Hole Saw
- Sutton Tools Tungsten Carbide Tipped 25mm Hole Saw
- Sutton Tools Tungsten Carbide Tipped 55mm Hole Saw
- Sutton Tools Tungsten Carbide Tipped 40mm Hole Saw
- Sutton Tools Tungsten Carbide Tipped 50mm Hole Saw
- Sutton Tools Tungsten Carbide Tipped 65mm Hole Saw
- Sutton Tools Tungsten Carbide Tipped 21mm Hole Saw