Sutton Tools Tungsten Carbide Tipped 25mm Hole Saw
- RS Stock No.:
- 242-1401
- Mfr. Part No.:
- H1170250
- Brand:
- Sutton Tools
Subtotal (1 unit)*
$76.95
(exc. GST)
$88.49
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $76.95 |
*price indicative
- RS Stock No.:
- 242-1401
- Mfr. Part No.:
- H1170250
- Brand:
- Sutton Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sutton Tools | |
| Diameter | 25mm | |
| Drill Bit Type | Hole Saw | |
| Arbor Included | Yes | |
| Material | Tungsten Carbide Tipped | |
| Cut Depth | 25mm | |
| Number of Pieces | 1 | |
| Bimetal | Yes | |
| Shank Diameter | 10 mm | |
| Type | Hole Saw | |
| Select all | ||
|---|---|---|
Brand Sutton Tools | ||
Diameter 25mm | ||
Drill Bit Type Hole Saw | ||
Arbor Included Yes | ||
Material Tungsten Carbide Tipped | ||
Cut Depth 25mm | ||
Number of Pieces 1 | ||
Bimetal Yes | ||
Shank Diameter 10 mm | ||
Type Hole Saw | ||
- COO (Country of Origin):
- CN
The Sutton Tools 25mm Cutting Depth Sutton Tools TCT Hole saws are industrial quality, used for machine or hand drilling, and are suited to cut steel, stainless steel, aluminium, fibreglass, chipboard, plastic and other abrasive materials. Precision ground Tungsten Carbide Teeth produce a smooth, high cutting capacity, lasting up to 10 times longer than standard bi-metal hole saws.
Precision Ground Teeth Produces smooth, high cutting capacity
Safety Stopper Prevents breakthrough, thus protecting the work surface
Ejector Spring For automatic Safety Stopper core ejection
Safety Stopper Prevents breakthrough, thus protecting the work surface
Ejector Spring For automatic Safety Stopper core ejection
Related links
- Sutton Tools Tungsten Carbide Tipped 25mm Hole Saw
- Sutton Tools Tungsten Carbide Tipped 35mm Hole Saw
- Sutton Tools Tungsten Carbide Tipped 55mm Hole Saw
- Sutton Tools Tungsten Carbide Tipped 40mm Hole Saw
- Sutton Tools Tungsten Carbide Tipped 21mm Hole Saw
- Sutton Tools Tungsten Carbide Tipped 32mm Hole Saw
- Sutton Tools Tungsten Carbide Tipped 44mm Hole Saw
- Sutton Tools Tungsten Carbide Tipped 22mm Hole Saw
