DeWALT Bi-metal 21mm Hole Saw

Subtotal (1 unit)*

$49.12

(exc. GST)

$56.49

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$49.12

*price indicative

RS Stock No.:
274-4738
Mfr. Part No.:
DT90300-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Diameter

21mm

Drill Bit Type

Hole Saw

Arbor Included

No

Material

Bi-metal

Cut Depth

44mm

RoHS Status: Exempt

COO (Country of Origin):
US
The DeWALT Bi Metal Hole Saw boasts a very sharp tooth geometry, ensuring fast and efficient cutting while maintaining a long tool life. This means you can complete your hole cutting tasks with speed and precision. To prevent waste material from getting stuck in the hole saw and slowing down your work, an ejection spring is included.

Suitable for wood application
Suitable for metal and plastic application
Machined in one piece for more stability

Related links