DeWALT Bi-metal 65mm Hole Saw
- RS Stock No.:
- 274-4764
- Mfr. Part No.:
- DT90325-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
$57.82
(exc. GST)
$66.49
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $57.82 |
*price indicative
- RS Stock No.:
- 274-4764
- Mfr. Part No.:
- DT90325-QZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Drill Bit Type | Hole Saw | |
| Diameter | 65mm | |
| Arbor Included | No | |
| Material | Bi-metal | |
| Cut Depth | 44mm | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Drill Bit Type Hole Saw | ||
Diameter 65mm | ||
Arbor Included No | ||
Material Bi-metal | ||
Cut Depth 44mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The DeWALT Bi Metal Hole Saw boasts a very sharp tooth geometry, ensuring fast and efficient cutting while maintaining a long tool life. This means you can complete your hole cutting tasks with speed and precision. To prevent waste material from getting stuck in the hole saw and slowing down your work, an ejection spring is included.
Suitable for wood application
Suitable for metal and plastic application
Machined in one piece for more stability
Suitable for metal and plastic application
Machined in one piece for more stability
