DeWALT Bi-metal 6.35mm Arbor

Subtotal (1 unit)*

$14.52

(exc. GST)

$16.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 18 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$14.52

*price indicative

RS Stock No.:
274-4791
Mfr. Part No.:
DT90365-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Drill Bit Type

Arbor

Diameter

6.35mm

Arbor Included

Yes

Material

Bi-metal

Cut Depth

30mm

RoHS Status: Exempt

COO (Country of Origin):
US
The DeWALT Axis for hole saws is specifically designed for hole saws with diameters ranging from 14mm to 30mm and compatible with chucks with a 6.35mm shank size. The axis features a quick release ring that prevents the hole saw from locking onto the chuck. The axis for hole saws is designed to be compatible with all common and professional hole saws.

Durable construction
Convenient Bit change
Quick change without tools
Suitable for wood application
Suitable for metal and plastic application

Related links