Starrett Stainless Steel 16mm Arbor
- RS Stock No.:
- 274-9927
- Mfr. Part No.:
- SM16
- Brand:
- Starrett
Subtotal (1 unit)*
$42.90
(exc. GST)
$49.34
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.90 |
*price indicative
- RS Stock No.:
- 274-9927
- Mfr. Part No.:
- SM16
- Brand:
- Starrett
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Starrett | |
| Diameter | 16mm | |
| Drill Bit Type | Arbor | |
| Arbor Included | Yes | |
| Material | Stainless Steel | |
| Cut Depth | 16mm | |
| Select all | ||
|---|---|---|
Brand Starrett | ||
Diameter 16mm | ||
Drill Bit Type Arbor | ||
Arbor Included Yes | ||
Material Stainless Steel | ||
Cut Depth 16mm | ||
Non Compliant
- COO (Country of Origin):
- CN
The Starrett Tungsten Carbide tipped stainless steel sheet metal hole saws are ideal for cutting high alloy and stainless steels, non-ferrous light metals and reinforced fabrics at much faster speeds than is possible with a bi-metal hole saw. Its tough tungsten carbide tipped teeth have a positive cutting angle which provides fast and efficient removal of chips and swarf. Recommended for use on a bench drill for greater cutting stability. Ideal for production cutting, and particularly suitable for use in drills with limited speed control. Tungsten carbide tipped teeth provide superb product life and cutting performance.
Split-point drill for faster penetration and self-centring helping keep the drill on target and prevent wandering
Solid one-piece construction with complete assembly including arbor and pilot drill
Fitted with ejector spring for easy core removal
Progressive carbide tooth grind offers faster cuts with minimal snagging, better swarf removal, minimising heat build-up and prolonging the saws life
New shallow gullet design increases tooth strength
Solid one-piece construction with complete assembly including arbor and pilot drill
Fitted with ejector spring for easy core removal
Progressive carbide tooth grind offers faster cuts with minimal snagging, better swarf removal, minimising heat build-up and prolonging the saws life
New shallow gullet design increases tooth strength
