- RS Stock No.:
- 282-4118
- Mfr. Part No.:
- 3834-SET-92
- Brand:
- Bahco
On back order for despatch 20/05/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$323.24
(exc. GST)
$371.73
(inc. GST)
Units | Per unit |
1 + | $323.24 |
- RS Stock No.:
- 282-4118
- Mfr. Part No.:
- 3834-SET-92
- Brand:
- Bahco
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BY
Product Details
The Bahco Bi Metal Hole saw Set is designed for metal and wood cutting applications. It consists of popular sizes within engineering industry, water and sanitation industry, electric installation industry. The hole saw cuts through ferrous metals such as steel, stainless steel, cast iron and non ferrous metals such as aluminium, brass, copper.
Cutting depth max 38 mm
Arbors require power drill with 10 mm chuck
Arbors require power drill with 10 mm chuck
Specifications
Attribute | Value |
---|---|
Diameter | 16 → 83mm |
Drill Bit Type | Hole Saw |
Arbor Included | Yes |
Material | Bi-metal |
Cut Depth | 38mm |