- RS Stock No.:
- 706-8637
- Mfr. Part No.:
- DT8258-QZ
- Brand:
- DeWALT
1 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$77.59
(exc. GST)
$89.23
(inc. GST)
Units | Per unit |
1 + | $77.59 |
- RS Stock No.:
- 706-8637
- Mfr. Part No.:
- DT8258-QZ
- Brand:
- DeWALT
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Impact Rated Hole Saw
Ejection spring
Thin walled design, optimized for metal drill efficiency
Raised shoulder prevents over drilling & breakthrough
Thin walled design, optimized for metal drill efficiency
Raised shoulder prevents over drilling & breakthrough
Specifications
Attribute | Value |
---|---|
Diameter | 35mm |
Drill Bit Type | Hole Saw |
Arbor Included | Yes |
Material | Bi-metal |
Cut Depth | 5mm |
Number of Pieces | 1 |
Type | Impact |