- RS Stock No.:
- 890-4196
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 890-4196
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
RS Pro Self-Adhesive Loop Coins
These die-cut coin-shaped pieces are supplied on a clear poly-liner roll for easy application. High tack, hot melt, rubber-based adhesive is coated to the back of these loop coins which provides an instant bond to a variety of surfaces, including glass, metal, wood and plastic.
Specifications
Attribute | Value |
---|---|
Width | 22mm |
Length | 5m |
Hook Type | Loop |
Colour | Black |