RS PRO Green 0.05 mm² Hook Up Wire, 30 AWG, 1/0.25 mm, 100m, Tefzel Insulation
- RS Stock No.:
- 359-885
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
$70.25
(exc. GST)
$80.79
(inc. GST)
- RS Stock No.:
- 359-885
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 0.05 mm² | |
| Sheath Colour | Green | |
| American Wire Gauge | 30 AWG | |
| Cable Shape | Single Core | |
| Core Strands | 1/0.25 mm | |
| Length | 100m | |
| Insulation Material | Tefzel | |
| Outer Diameter | 0.56mm | |
| Voltage Rating | 375 V | |
| Minimum Operating Temperature | -90°C | |
| Maximum Operating Temperature | +150°C | |
| Conductor Material | Tinned Copper | |
| Standards Met | RoHS Compliant | |
| Insulation Wall Thickness | 0.5mm | |
| Size of Strands | 0.25 mm | |
| Number of Strands | 1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 0.05 mm² | ||
Sheath Colour Green | ||
American Wire Gauge 30 AWG | ||
Cable Shape Single Core | ||
Core Strands 1/0.25 mm | ||
Length 100m | ||
Insulation Material Tefzel | ||
Outer Diameter 0.56mm | ||
Voltage Rating 375 V | ||
Minimum Operating Temperature -90°C | ||
Maximum Operating Temperature +150°C | ||
Conductor Material Tinned Copper | ||
Standards Met RoHS Compliant | ||
Insulation Wall Thickness 0.5mm | ||
Size of Strands 0.25 mm | ||
Number of Strands 1 | ||
- COO (Country of Origin):
- DE
Tefzel® Insulated Wrapping Wire
Brought to you by RS Pro, these tefzel wires are intended for internal wiring applications in electrical and electronic equipment. The high-quality inner conductor defines the flexibility and conductivity of the wire. Tin used in conjunction with copper boosts the coppers properties and helps the wire to last much longer and counter acts against oxidation. All models are highly reliable and excellent quality.
Features and Benefits
Temperature range -90°C → +150°C
What is Tefzel wire?
Tefzel wire generally has a thinner insulation, but can offer more protection than standard insulation. Due to the improved heat and abrasion resistance, tefzel is a great equipment wire choice for harsher environments.
What is hookup wire?
Hook up wire, or copper wire/equipment wire as it's also called is primarily used for low voltage and current applications. Copper strands are sheathed by a cover (usually PVC) and act as the conductor of electricity to power its target. Frequently found within everyday household and workplace appliances, hook up wire is a common occurrence. If a device has multiple wires to operate, hook up wire will usually be installed with different sheath colours on their respective terminals. This is to avoid the confusion of a "spaghetti junction" of wires.
What is hook up wire used for?
This equipment wire can be applied to endless applications. these can range from domestic household appliances, industrial equipment and factory machine. Due to the reliability of the copper conductors, these types of wires are usually the preferred choice with any internal wiring system. As an example, these are some common places you would find equipment wire:
• Circuit boards
• Computer internals
• Mobile phones and other battery operated devices
• Vehicle lights
• Circuit boards
• Computer internals
• Mobile phones and other battery operated devices
• Vehicle lights
Benefits of a copper conductor
Copper is the go to metal for nearly all cable. Due to the excellent conduction of electricity it provides. Circuit boards, telephone lines, power cables (including multicore) all use copper as the solid interior of their wire. There are different variations of copper available, such as:
• Tinned copper
• Annealed copper
• Nickel plated copper
• Tinned copper
• Annealed copper
• Nickel plated copper

