- RS Stock No.:
- 536-089
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 536-089
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
H07 V-R rigid domestic cable
The range of RS Pro H07V-R PVC insulated conduit cables are suitable for power and lighting circuits and building wiring.
The class 2 flexible cables are intended for use in semi-flush exposed conduits and embedded conduits and in closed installation ducts. They are also ideal for the internal wiring of appliances and can be surface mounted when used as an earth.
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 16 mm² |
Sheath Colour | Black |
Length | 100m |
Outer Diameter | 6.9mm |
Voltage Rating | 450/750 V |
Current Rating | 76 A |
Standards Met | NF C 32-201; HD 21.3 |