- RS Stock No.:
- 185-3952
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 185-3952
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Single Core Cable
The RS PRO 100m low smoke non-halogen (LSNH) thermosetting insulated single-core cable has a plain annealed copper conductor with a nominal cross-sectional area of 10mm². The HO7Z-R harmonised black coloured cable has a voltage rating of 450VDC and 750VAC. It is designed to be used in installations where smoke and acid gas emission would pose a major hazard in the event of a fire. The cable is intended for installation in surface mount or embedded conduits, or similar closed systems. This cable is suitable for use in channels with cover.
Features and Benefits
• Operating temperature ranges between -15°C and 90°C
• Low smoke non halogen insulation
• Insulation wall thickness: 1mm
• Strand size: 1.35mm
• Overall diameter ranges between 5.6mm and 7mm
• Number of strands: 7
• Low smoke non halogen insulation
• Insulation wall thickness: 1mm
• Strand size: 1.35mm
• Overall diameter ranges between 5.6mm and 7mm
• Number of strands: 7
Applications
• Switchgear
• Controlgear
• Fixed protection installation
• Controlgear
• Fixed protection installation
Certifications
• BS EN 60228
• BS EN 50363-5
• BS EN 50525-3-41:2011
• BS EN 50363-5
• BS EN 50525-3-41:2011
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 10 mm² |
Sheath Colour | Black |
Cable Shape | Single Core |
Core Strands | 7/1.35 mm |
Length | 100m |
Outer Diameter | 7mm |
Voltage Rating | 450 V dc, 750 V ac |
Cable Type | 6491B |
Insulation Wall Thickness | 1mm |
Number of Strands | 7 |
Outer Sheath Material | LSZH |
Size of Strands | 1.35 mm |