Alpha Wire Yellow 0.35 mm² Hook Up Wire, 22 AWG, 7/0.25 mm, 30m, PVC Insulation, 3071 YL005
- RS Stock No.:
- 383-6098
- Mfr. Part No.:
- 3071 YL005
- Brand:
- Alpha Wire
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 383-6098
- Mfr. Part No.:
- 3071 YL005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.35 mm² | |
| Sheath Colour | Yellow | |
| American Wire Gauge | 22 AWG | |
| Cable Shape | Single Core | |
| Core Strands | 7/0.25 mm | |
| Length | 30m | |
| Insulation Material | PVC | |
| Voltage Rating | 600 V | |
| Outer Diameter | 2.39mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +105°C | |
| Conductor Material | Copper | |
| Standards Met | UL Listed | |
| Wire Style | UL1015 | |
| Insulation Wall Thickness | 0.81mm | |
| Size of Strands | 0.25 mm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.35 mm² | ||
Sheath Colour Yellow | ||
American Wire Gauge 22 AWG | ||
Cable Shape Single Core | ||
Core Strands 7/0.25 mm | ||
Length 30m | ||
Insulation Material PVC | ||
Voltage Rating 600 V | ||
Outer Diameter 2.39mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +105°C | ||
Conductor Material Copper | ||
Standards Met UL Listed | ||
Wire Style UL1015 | ||
Insulation Wall Thickness 0.81mm | ||
Size of Strands 0.25 mm | ||
Number of Strands 7 | ||
- COO (Country of Origin):
- US
UL1015 Hook-Up
UL1015 listed and CSA TEW-105 certified hook-up equipment wire
Recommended for internal wiring and wiring harness assemblies
Recommended for internal wiring and wiring harness assemblies
Related links
- Alpha Wire Hook-up Wire PVC Series Yellow 0.35 mm² Hook Up Wire 7/0.25 mm PVC Insulation, 3051 YL005
- Alpha Wire Hook-up Wire PVC Series Green/Yellow 0.35 mm² Hook Up Wire 7/0.25 mm PVC Insulation, 3051
- Alpha Wire Hook-up Wire TEFLON Series Yellow 0.35 mm² Hook Up Wire 7/0.25 mm PTFE Insulation, 5855/7
- Alpha Wire Hook-up Wire PVC Series Black 0.33 mm² Hook Up Wire 7/0.25 mm PVC Insulation, 3071 BK005
- Alpha Wire Hook-up Wire PVC Series Blue 0.33 mm² Hook Up Wire 7/0.25 mm PVC Insulation, 3071 BL005
- Alpha Wire Hook-up Wire PVC Series Red 0.33 mm² Hook Up Wire 7/0.25 mm PVC Insulation, 3071 RD005
- Alpha Wire Hook-up Wire PVC Series Yellow 0.456 mm² Hook Up Wire 7/30 PVC Insulation, 3071 YL005
- Alpha Wire Hook-up Wire PVC Series Grey 0.35 mm² Hook Up Wire 7/0.25 mm PVC Insulation, 3051 SL005
