- RS Stock No.:
- 400-0212
- Mfr. Part No.:
- 10038060
- Brand:
- Nexans
Discontinued product
- RS Stock No.:
- 400-0212
- Mfr. Part No.:
- 10038060
- Brand:
- Nexans
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
KY30 type cable wires - 250 V
KY30 multi-strand cable wires are essentially designed for internal wiring of electronic equipment.
Features and Benefits
Low shrinkage upon contact with a soldering iron
Stranded annealed tinned copper wires
Flexible cable
RoHS
Stranded annealed tinned copper wires
Flexible cable
RoHS
Standards
NFC 32070 / C2
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.7 mm² |
Sheath Colour | White |
Cable Shape | Single Core |
American Wire Gauge | 19 AWG |
Core Strands | 19/0.2 mm |
Length | 100m |
Insulation Material | PVC |
Outer Diameter | 1.9mm |
Voltage Rating | 250 V |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |
Conductor Material | Copper |
Series | KY30 |
Shield Type | Unshielded |
Number of Strands | 19 |
Size of Strands | 0.2 mm |