- RS Stock No.:
- 605-7765
- Mfr. Part No.:
- C3/RV-90 0.5SQRED20M
- Brand:
- Taiyo Cabletec
Discontinued product
- RS Stock No.:
- 605-7765
- Mfr. Part No.:
- C3/RV-90 0.5SQRED20M
- Brand:
- Taiyo Cabletec
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
C3/RV Oil-proof PVC, 300/500V CCC
Oil-proof and heat-resistant PVC insulated cables with accreditation for China Compulsary Certification
Voltage rating: 300//500 V
Maximum operating temperature: 70°C
Maximum operating temperature: 70°C
Note
Cable length: 20m +0/-0.1m
Standards
PSE accreditation for China Compulsory Certification (CCC)
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.5 mm² |
Sheath Colour | Red |
American Wire Gauge | 20 AWG |
Cable Shape | Single Core |
Core Strands | 20/0.18 mm |
Length | 20m |
Insulation Material | PVC |
Voltage Rating | 500 V |
Outer Diameter | 2.2mm |
Maximum Operating Temperature | +90°C |
Conductor Material | Annealed Copper |
Insulation Wall Thickness | 0.7mm |
Size of Strands | 0.18 mm |
Number of Strands | 20 |