- RS Stock No.:
- 787-9800
- Mfr. Part No.:
- EPDX 00 - KY 30-05 White
- Brand:
- Nexans
Discontinued product
- RS Stock No.:
- 787-9800
- Mfr. Part No.:
- EPDX 00 - KY 30-05 White
- Brand:
- Nexans
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
KY/EPDX- Unscreened Hook-Up Wires - 250 volts
Hook-up wires designed primarily for internal wiring in electronic equipment. Fire retardant.
Standards
NF C 93-521
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.34 mm² |
Sheath Colour | White |
Cable Shape | Single Core |
American Wire Gauge | 22 AWG |
Core Strands | 7/0.25 mm |
Insulation Material | PVC |
Outer Diameter | 1.45mm |
Voltage Rating | 250 V |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |
Conductor Material | Tinned Copper |
Standards Met | NF C 93-521, RoHS Compliant |
Series | KY30 |
Size of Strands | 0.25 mm |
Number of Strands | 7 |