- RS Stock No.:
- 811-7452
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 811-7452
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS UL1015 Hookup Wire 100m
The UL1015 hook up wire comes in a 100m reel. It is designed for general applications, for internal appliance wiring where there is exposure to oil at temperatures not in excess of +60°C.
Single multi construction
Tinned copper construction
PVC jacket
Tinned copper construction
PVC jacket
Standards
RoHS, UL
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.33 mm² |
Sheath Colour | Red |
Cable Shape | Single Core |
American Wire Gauge | 22 AWG |
Core Strands | 7/0.25 mm |
Length | 100m |
Insulation Material | PVC |
Voltage Rating | 600 V |
Outer Diameter | 2.39mm |
Maximum Operating Temperature | +105°C |
Conductor Material | Copper |
Standards Met | CSA TEW 105C 600V FT1, cUL 1015, RoHS Guide Line, UL MTW 90C DRY/60C WET/600V |
Wire Style | UL1015 |
Shield Type | Tinned Copper |
Insulation Wall Thickness | 0.8mm |
Size of Strands | 0.76 mm |
Number of Strands | 1 |