- RS Stock No.:
- 811-7604
- Brand:
- RS PRO
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) 1 Reel of 100 Metre(s)
$46.38
(exc. GST)
$53.34
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
1 - 24 | $46.38 | $0.464 |
25 - 49 | $44.22 | $0.442 |
50 + | $42.27 | $0.423 |
*price indicative |
- RS Stock No.:
- 811-7604
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS UL1007/UL1569 Hook Up Wire
The RS Hook up wire is designed for general application. Consists of a tinned copper construction with a PVC jacket.
100m Reel length
Standards
UL, RoHS
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.52 mm² |
Sheath Colour | Red |
American Wire Gauge | 20 AWG |
Cable Shape | Single Core |
Core Strands | 8/0.25 mm |
Length | 100m |
Insulation Material | PVC |
Outer Diameter | 1.76mm |
Voltage Rating | 300 V |
Maximum Operating Temperature | +105°C |
Conductor Material | Copper |
Standards Met | CSA cUL TR-64 90C 300V FT1, cUL1007 / cUL 1569, RoHS Guide Line |
Wire Style | UL1007 |
Shield Type | Tinned Copper |
Insulation Wall Thickness | 0.4mm |
Size of Strands | 0.94 mm |
Number of Strands | 10 |