- RS Stock No.:
- 874-0179
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 874-0179
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
RS UL 1180 Hook-Up Wire
The UL 1180 hook up wire is designed for internal wiring of electronic, electrical equipment and applications where chemical exposure, temperature extremes and dielectric stresses are a possibility. UL 1180 is suitable to be immersed in gasoline, gasoline vapor and at +80°C maximum oil.
• PTFE Material
• Various Colours
• Stranded silver plated copper conductor
• UL758
• 22, 24, 26, 28AWG
• Various Colours
• Stranded silver plated copper conductor
• UL758
• 22, 24, 26, 28AWG
Standards
UL758
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.13 mm² |
Sheath Colour | White |
American Wire Gauge | 26 AWG |
Core Strands | 7/0.16 mm |
Length | 100m |
Insulation Material | PTFE |
Voltage Rating | 300 V ac |
Outer Diameter | 1.22mm |
Maximum Operating Temperature | +200°C |
Conductor Material | Silver Plated Copper |
Wire Style | UL1180 |
Standards Met | RoHS Compliant, UL 758 |
Insulation Wall Thickness | 0.3mm |
Size of Strands | 0.16 mm |
Number of Strands | 7 |