- RS Stock No.:
- 877-5336
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 877-5336
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS UL1429 Hook-up cable wire
UL1429 hook-up wire can be used for internal wiring of appliances or electronic equipment.
Various Colours
VW-1
UL758, UL1581
Tinned Copper Conductor
PVC insulation
VW-1
UL758, UL1581
Tinned Copper Conductor
PVC insulation
Note
Tags may indicate the following: 300 V Peak for electronic use only
Standards
UL758, UL1581,RoHS
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.2 mm² |
Sheath Colour | White |
Cable Shape | Single Core |
American Wire Gauge | 24 AWG |
Core Strands | 7/0.2 mm |
Length | 100m |
Insulation Material | XLPVC |
Outer Diameter | 1.12mm |
Voltage Rating | 150 V |
Maximum Operating Temperature | +80°C |
Conductor Material | Tinned Copper |
Wire Style | UL1429 |
Standards Met | UL 1581, UL 758 |
Fire Behaviour | Flame Retardant |
Insulation Wall Thickness | 0.3mm |
Size of Strands | 0.2 mm |
Number of Strands | 7 |