- RS Stock No.:
- 877-6203
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 877-6203
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PTFE MIL Hook-Up Wire 22759/11
PTFE Military Hook-Up Wire is available and ideal for internal wiring of appliances and electronic equipment.
• Silver plated copper conductor
• PTFE Insulation
• Various colours
• 24, 26, 28AWG
• Rated for continuous use up to 200°C
• PTFE Insulation
• Various colours
• 24, 26, 28AWG
• Rated for continuous use up to 200°C
Applications:
• Aerospace & military
• Electronic applications
• Electronic applications
Standards
MIL-W-22759/9 Type RC
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.2 mm² |
Sheath Colour | Black |
American Wire Gauge | 24 AWG |
Cable Shape | Single Core |
Core Strands | 19/0.12 mm |
Length | 100m |
Insulation Material | PTFE |
Voltage Rating | 600 V |
Outer Diameter | 1.1mm |
Maximum Operating Temperature | +200°C |
Conductor Material | Silver Plated Copper |
Wire Style | MIL-W-22759 |
Standards Met | MIL-W-22759/11 Type RC, SAE AS22759/11 |
Insulation Wall Thickness | 0.3mm |
Shield Type | Unshielded |
Size of Strands | 0.127 mm |
Number of Strands | 19 |