- RS Stock No.:
- 236-0218
- Mfr. Part No.:
- CKS.71A
- Brand:
- Facom
On back order for despatch 28/05/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$61.38
(exc. GST)
$70.59
(inc. GST)
Units | Per unit |
1 + | $61.38 |
- RS Stock No.:
- 236-0218
- Mfr. Part No.:
- CKS.71A
- Brand:
- Facom
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- FR
Product Details
The Facom pneumatic tool rack.
Length: 48mm
Height: 60mm
Height: 60mm
Specifications
Attribute | Value |
---|---|
Hook Type | Double Hook |
Fixing Method | Screw |