- RS Stock No.:
- 801-4971
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 801-4971
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
High Temperature Equipment Wire
A range of high temperature equiment wire in various colours, sizes and lengths.. Ideal for electronics and solderless wrap connections.
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.13 mm² |
Sheath Colour | Red |
American Wire Gauge | 26 AWG |
Cable Shape | Single Core |
Core Strands | 1/0.4 mm |
Length | 50m |
Insulation Material | ETFE |
Voltage Rating | 300 V |
Outer Diameter | 0.7mm |
Maximum Operating Temperature | +160°C |
Minimum Operating Temperature | -65°C |
Conductor Material | Silver Plated Copper |
Wire Style | MIL-W-81822/13 |
Standards Met | RoHS Compliant |
Insulation Wall Thickness | 0.2mm |
Size of Strands | 0.4 mm |
Number of Strands | 1 |