- RS Stock No.:
- 811-7519
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 811-7519
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS UL1061 Hook up Wire 100m
The RS UL1061 hook up wire is for general applications supplied in 100m rolls.
Single construction
Tinned copper construction
SR-PVC Jacket
100m Reel
Tinned copper construction
SR-PVC Jacket
100m Reel
Standards
RoHS, UL
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.33 mm² |
Sheath Colour | White |
Cable Shape | Single Core |
American Wire Gauge | 22 AWG |
Core Strands | 7/0.25 mm |
Length | 100m |
Insulation Material | SR-PVC |
Outer Diameter | 1.27mm |
Voltage Rating | 300 V |
Maximum Operating Temperature | +80°C |
Conductor Material | Copper |
Wire Style | UL1061 |
Standards Met | cUL 1061, cUL AWM I A/B 80C 300V FT1, RoHS Guide Line, UL AWM STYLE 1061 80C 300V |
Shield Type | Unshielded |
Insulation Wall Thickness | 0.3mm |
Number of Strands | 1 |
Size of Strands | 0.76 mm |