- RS Stock No.:
- 873-8908
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 873-8908
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS UL 3239 Hook-up Wire
The UL3239 Hook up wire is generally used for internal wiring of TV receivers.
• Stranded tinned copper conductor
• XPLE insulation material
• Various colours
• 22,24,26 & 28 AWG
• UL758, UL1581
• Flammability Rating VW-1
• XPLE insulation material
• Various colours
• 22,24,26 & 28 AWG
• UL758, UL1581
• Flammability Rating VW-1
Standards
UL758, UL1581, VW-1
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.13 mm² |
Sheath Colour | Black |
American Wire Gauge | 26 AWG |
Core Strands | 7/0.16 mm |
Length | 100m |
Insulation Material | XLPE |
Voltage Rating | 6 kV dc |
Outer Diameter | 1.4mm |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +105°C |
Conductor Material | Tinned Copper |
Wire Style | UL3239 |
Standards Met | UL 3239 |
Insulation Wall Thickness | 1.4mm |
Number of Strands | 7 |
Size of Strands | 0.16 mm |