Fantech Hose Assembly 150mm to 150mm
- RS Stock No.:
- 124-649
- Mfr. Part No.:
- BTO-150-150-150
- Brand:
- Fantech
Subtotal (1 unit)*
$82.01
(exc. GST)
$94.31
(inc. GST)
Add 1 unit to get free delivery
Temporarily out of stock
- Shipping from 03 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $82.01 |
*price indicative
- RS Stock No.:
- 124-649
- Mfr. Part No.:
- BTO-150-150-150
- Brand:
- Fantech
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fantech | |
| Connection Size 1 | 150mm | |
| Connection Size 2 | 150mm | |
| Select all | ||
|---|---|---|
Brand Fantech | ||
Connection Size 1 150mm | ||
Connection Size 2 150mm | ||
- COO (Country of Origin):
- AU
Related links
- Fantech Hose Assembly 100mm to 100mm
- Fantech Hose Assembly 250mm to 250mm
- Sunhayato SPP-150 150 mm Insulated Nickel Plated Copper Breadboard Jumper Wire
- Fantech Red Series Air Duct Adapter For Use With Connection of Two Ducts
- TE Connectivity MICRO-MATCH Series Ribbon Cable Assembly Micro-MaTch IDC to Micro-MaTch IDC
- Fibox Grey Clear Lid Polycarbonate Enclosure IP66 180 mm, 130 mm
- SAM Hose Assembly
- SKF 900mm Hydraulic Hose Assembly
