Bulk discount available
Subtotal (1 unit)*
$82.40
(exc. GST)
$94.76
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $82.40 |
| 5 + | $74.17 |
*price indicative
- RS Stock No.:
- 917-5103
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hose Pipe | |
| Length | 5m | |
| Colour | Blue | |
| Bend Radius | 171mm | |
| Reinforced | Yes | |
| Material | Polyvinyl Chloride | |
| Maximum Operating Pressure | 8 bar | |
| Application | Fuel & Oil | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hose Pipe | ||
Length 5m | ||
Colour Blue | ||
Bend Radius 171mm | ||
Reinforced Yes | ||
Material Polyvinyl Chloride | ||
Maximum Operating Pressure 8 bar | ||
Application Fuel & Oil | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
RS PRO Blue Oil Resistant Delivery Hose (5m)
A reliable and durable blue oil-resistant delivery hose constructed from high-quality PVC specifically designed for the delivery of mineral based oils and fluids including diesel and petroleum products. ;The blue oil resistant hose features a reinforced construction including a rigid crush and kink resistant white PVC helix providing excellent strength and flexibility, ensuring that it can handle high-pressure and high-flow rates and its smooth bore minimizes friction enabling an efficient and continuous flow.;Easily identifiable in with its bright blue colouring the fuel delivery hose has a high level of resistance to oil and fuel-based liquids and an operating temperature range of -10 to +55°C making it suitable for use in hot or cold working environments.;Oil and fuel delivery hoses are commonly used in a host of industries and applications including chemical plants, construction sites, transportation, oil refineries and manufacturing applications.
Features and Benefits
5m Oil resistant delivery hose;Suitable for oil and mineral based liquids and fuels;Flexible PVC construction;Crush and kink resistant helix reinforcement ;Internal diameter of 38mm;External diameter of 47mm;Maximum working pressure of 8 bar;Vacuum of 9m per minute (H20);Bend radius of 171mm;Operating temperature range of -10 to +55C;Weight of 3.4kg
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
