MIKALOR Stainless Steel, Zinc-Plated Steel (Bolt) Hex Screw Bolt Drive, 20mm Band Width, 40 → 43mm ID
- RS Stock No.:
- 701-3851
- Mfr. Part No.:
- M0301911-9
- Brand:
- MIKALOR
138 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
Was $5.60
You pay
$2.575
(exc. GST)
$2.961
(inc. GST)
Units | Per unit | Per Pack* |
2 - 8 | $2.575 | $5.15 |
10 - 18 | $2.485 | $4.97 |
20 - 78 | $2.395 | $4.79 |
80 + | $2.315 | $4.63 |
*price indicative |
- RS Stock No.:
- 701-3851
- Mfr. Part No.:
- M0301911-9
- Brand:
- MIKALOR
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
Wide Band Bolt Clip
Band and arch manufactured from stainless steel and bolt from zinc plated steel
Dimensional/technical data for wide band clamps:
Specifications
Attribute | Value |
---|---|
Inside Diameter | 40 → 43mm |
Clip Type | Bolt Drive |
Material | Stainless Steel, Zinc-Plated Steel (Bolt) |
Inside Diameter Minimum | 40mm |
Inside Diameter Maximum | 43mm |
Band Width | 20mm |
Stainless Steel Type | A2 304 |
Screw/Bolt Head | Hex Screw |