MIKALOR Stainless Steel, Zinc-Plated Steel (Bolt) Hex Screw Bolt Drive, 25mm Band Width, 104 → 112mm ID
- RS Stock No.:
- 701-3876
- Mfr. Part No.:
- M0301924-0
- Brand:
- MIKALOR
48 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$18.525
(exc. GST)
$21.304
(inc. GST)
Units | Per unit | Per Pack* |
2 - 8 | $18.525 | $37.05 |
10 - 18 | $18.07 | $36.14 |
20 - 78 | $17.23 | $34.46 |
80 + | $16.67 | $33.34 |
*price indicative |
- RS Stock No.:
- 701-3876
- Mfr. Part No.:
- M0301924-0
- Brand:
- MIKALOR
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
Wide Band Bolt Clip
Band and arch manufactured from stainless steel and bolt from zinc plated steel
Dimensional/technical data for wide band clamps:
Specifications
Attribute | Value |
---|---|
Inside Diameter | 104 → 112mm |
Clip Type | Bolt Drive |
Material | Stainless Steel, Zinc-Plated Steel (Bolt) |
Inside Diameter Minimum | 104mm |
Inside Diameter Maximum | 112mm |
Band Width | 25mm |
Stainless Steel Type | A2 304 |
Screw/Bolt Head | Hex Screw |