Festo PLN PE, Hose Pipe, 7mm ID, 10mm OD, Black
- RS Stock No.:
- 343-422
- Mfr. Part No.:
- PLN-10X1,5-SW
- Brand:
- Festo
Subtotal (1 pack of 50 metres)*
$579.02
(exc. GST)
$665.87
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Metre* |
|---|---|---|
| 1 + | $579.02 | $11.58 |
*price indicative
- RS Stock No.:
- 343-422
- Mfr. Part No.:
- PLN-10X1,5-SW
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Hose Pipe/Flexible Tube | Hose Pipe | |
| Inner Diameter | 7mm | |
| Outer Diameter | 10mm | |
| Material | PE | |
| Series | PLN | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Hose Pipe | ||
Inner Diameter 7mm | ||
Outer Diameter 10mm | ||
Material PE | ||
Series PLN | ||
Colour Black | ||
- COO (Country of Origin):
- CZ
The Festo Premium-quality plastic tubing is engineered for optimal performance across a variety of applications. Designed to handle a range of pressures and temperatures, this tubing excels in environments where reliability is paramount. Its robust construction ensures durability, while its compact design allows for easy integration into existing systems. With a specific focus on compliance and safety, this tubing meets rigorous industry standards. The intelligent design features ensure that it can effectively convey compressed air and water, making it a versatile choice for many industrial solutions.
Built to withstand significant operational pressures without compromise
Temperature resilience makes it suitable for a broad spectrum of applications
RoHS-compliant materials ensure safety and environmental responsibility
Lightweight construction facilitates easy handling and installation
Black colour enhances aesthetic appeal and reduces visibility in installations
Temperature resilience makes it suitable for a broad spectrum of applications
RoHS-compliant materials ensure safety and environmental responsibility
Lightweight construction facilitates easy handling and installation
Black colour enhances aesthetic appeal and reduces visibility in installations
