Festo PAN TPE, Flexible Tubing, 7mm ID, 10mm OD, Green
- RS Stock No.:
- 344-963
- Mfr. Part No.:
- PAN-10X1,5-GN
- Brand:
- Festo
Subtotal (1 pack of 50 metres)*
$570.90
(exc. GST)
$656.54
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Metre* |
|---|---|---|
| 1 + | $570.90 | $11.418 |
*price indicative
- RS Stock No.:
- 344-963
- Mfr. Part No.:
- PAN-10X1,5-GN
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Hose Pipe/Flexible Tube | Flexible Tube | |
| Inner Diameter | 7mm | |
| Outer Diameter | 10mm | |
| Material | TPE | |
| Series | PAN | |
| Colour | Green | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 7mm | ||
Outer Diameter 10mm | ||
Material TPE | ||
Series PAN | ||
Colour Green | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing offers exceptional durability and flexibility, making it an ideal choice for various pneumatic applications. Designed to meet stringent quality standards, this product ensures safe and efficient operation in varied environments. Boasting a suitable operating pressure and a range of temperature tolerances, this tubing is engineered for resilience, adapting seamlessly to your specific requirements. Further complemented by its RoHS-compliant materials, this solution aligns with environmentally friendly practices while maintaining high performance and operational excellence.
Manufactured from TPE A for enhanced flexibility
Robust temperature dependent operating pressure for greater reliability
A green colour coding for easy identification in installations
Robust temperature dependent operating pressure for greater reliability
A green colour coding for easy identification in installations
