Festo PUN TPE, Hose Pipe, 2.3mm ID, 4mm OD, Black
- RS Stock No.:
- 350-687
- Mfr. Part No.:
- PUN-H-SF-4X0,85-SW
- Brand:
- Festo
Subtotal (1 pack of 50 metres)*
$111.27
(exc. GST)
$127.96
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Metre* |
|---|---|---|
| 1 + | $111.27 | $2.225 |
*price indicative
- RS Stock No.:
- 350-687
- Mfr. Part No.:
- PUN-H-SF-4X0,85-SW
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Hose Pipe/Flexible Tube | Hose Pipe | |
| Inner Diameter | 2.3mm | |
| Outer Diameter | 4mm | |
| Material | TPE | |
| Series | PUN | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Hose Pipe | ||
Inner Diameter 2.3mm | ||
Outer Diameter 4mm | ||
Material TPE | ||
Series PUN | ||
Colour Black | ||
- COO (Country of Origin):
- CZ
The Festo plastic tubing offers an exceptional combination of durability and flexibility, designed to meet the demands of various technical applications. Engineered specifically for use with energy chains, it boasts impressive operating pressure capabilities, ensuring reliable performance across a wide temperature range. The versatile nature of this tubing makes it an optimal choice for systems requiring precise flow management and resilient connectivity. With a sleek black finish and compatibility with food applications, it doesn't just perform well
it also integrates seamlessly into the aesthetics of modern engineering environments.
Operates effectively within extreme temperature limits of -35 °C to 80 °C
Manufactured from RoHS-compliant materials ensuring environmental safety
Has a shore hardness of D 54 ±3 providing a balance of rigidity and flexibility
Designed for easy installation with a push-in connector compatible with O.D. 4 mm
Lightweight design contributes to system efficiency with a product weight of just 0.01 kg/m
Manufactured from RoHS-compliant materials ensuring environmental safety
Has a shore hardness of D 54 ±3 providing a balance of rigidity and flexibility
Designed for easy installation with a push-in connector compatible with O.D. 4 mm
Lightweight design contributes to system efficiency with a product weight of just 0.01 kg/m
