SMC TD Series PTFE, Hose Pipe, 7.5mm ID, 10mm OD, Translucent, 20m
- RS Stock No.:
- 366-373
- Mfr. Part No.:
- TD1075-10
- Brand:
- SMC
Subtotal (1 unit)*
$676.26
(exc. GST)
$777.70
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $676.26 |
*price indicative
- RS Stock No.:
- 366-373
- Mfr. Part No.:
- TD1075-10
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Hose Pipe/Flexible Tube | Flexible Tube | |
| Inner Diameter | 7.5mm | |
| Outer Diameter | 10mm | |
| Material | PTFE | |
| Hose Pipe Action | Transfer, Vacuum | |
| Series | TD Series | |
| Colour | Translucent | |
| Length | 20m | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 7.5mm | ||
Outer Diameter 10mm | ||
Material PTFE | ||
Hose Pipe Action Transfer, Vacuum | ||
Series TD Series | ||
Colour Translucent | ||
Length 20m | ||
- COO (Country of Origin):
- JP
The SMC soft fluoropolymer tubing is engineered for the demanding requirements of various industrial applications. Designed to handle fluids such as air and water, this tubing offers versatility while ensuring a secure and reliable flow. Its construction utilises modified PTFE, providing excellent resistance to a wide range of chemicals, thereby protecting against potential damage. With a maximum operating temperature reaching 260°C, this tubing ensures great performance even under extreme conditions. The inherent flexibility allows for easy installations and configurations, making it ideal for use in food, medical, and semiconductor industries. Not only does it comply with safety regulations, but it also provides peace of mind with its durability and robust design. This tubing represents a reliable choice for those seeking high-quality solutions in pneumatic systems.
Manufactured from modified PTFE for enhanced chemical resistance
Flexible design allows for easy installation in various configurations
Compatible with a wide range of fluid types, ensuring versatile applications
Max operating temperature extends to 260°C, suitable for high-temperature environments
Meets regulatory standards, ensuring safety in critical applications
Ideal for food, medical, and semiconductor industries, providing a reliable fluid transfer solution
Flexible design allows for easy installation in various configurations
Compatible with a wide range of fluid types, ensuring versatile applications
Max operating temperature extends to 260°C, suitable for high-temperature environments
Meets regulatory standards, ensuring safety in critical applications
Ideal for food, medical, and semiconductor industries, providing a reliable fluid transfer solution
Related links
- SMC TD Series PTFE 7.5mm ID Translucent, 20m
- SMC TH Series Fluoropolymer 7.5mm ID Translucent, 20m
- SMC TD Series PTFE 6mm ID Translucent, 20m
- SMC TD Series PTFE 9mm ID Translucent, 10m
- SMC TPH Series Polyolefin 7.5mm ID White, 20m
- SMC TD PTFE 2.5mm ID Translucent, 10m
- SMC TD PTFE 6mm ID Translucent, 10m
- Festo PAN PVC 7.5mm ID Black
