Festo PAN TPE, Flexible Tube, 7mm ID, 10mm OD, Black
- RS Stock No.:
- 647-500
- Mfr. Part No.:
- PAN-10X1,5-SW-300
- Brand:
- Festo
N
Subtotal (1 box of 300 metres)*
$2,475.22
(exc. GST)
$2,846.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | $2,475.22 | $8.251 |
*price indicative
- RS Stock No.:
- 647-500
- Mfr. Part No.:
- PAN-10X1,5-SW-300
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Hose Pipe/Flexible Tube | Flexible Tube | |
| Inner Diameter | 7mm | |
| Outer Diameter | 10mm | |
| Material | TPE | |
| Hose Pipe Action | Transfer | |
| Series | PAN | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 7mm | ||
Outer Diameter 10mm | ||
Material TPE | ||
Hose Pipe Action Transfer | ||
Series PAN | ||
Colour Black | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is designed for versatile applications, particularly in pneumatic systems. With an outside diameter of 10 mm and an inside diameter of 7 mm, this tubing optimally facilitates the flow of compressed air while accommodating significant flexibility. Its robust construction allows for operation within a temperature range of -30 °C to 80 °C, providing reliable performance under varying conditions. The tubing is compliant with RoHS regulations, ensuring it meets environmental standards. Ideal for energy chains, this product features an impressive minimum bending radius of 27 mm, making it suitable for intricate installations while maintaining effective functionality. The tubing's durability is further endorsed by its approval from the German Technical Control Board (TÜV), reinforcing its quality and dependability.
Suitable for use with push in connectors guaranteeing ease of installation
Exceptional flexibility with a flow relevant bending radius of 58 mm allowing for complex routing
LABS conformity ensures it is suitable for environments sensitive to contamination
German Technical Control Board approval certifies quality and industry compliance
Designed for compressed air applications
Exceptional flexibility with a flow relevant bending radius of 58 mm allowing for complex routing
LABS conformity ensures it is suitable for environments sensitive to contamination
German Technical Control Board approval certifies quality and industry compliance
Designed for compressed air applications
