Festo PUN TPE, Flexible Tubing, 2.6mm ID, 4mm OD, Green
- RS Stock No.:
- 651-409
- Mfr. Part No.:
- PUN-H-4X0,75-TGN-500
- Brand:
- Festo
N
Subtotal (1 box of 500 metres)*
$452.98
(exc. GST)
$520.93
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | $452.98 | $0.906 |
*price indicative
- RS Stock No.:
- 651-409
- Mfr. Part No.:
- PUN-H-4X0,75-TGN-500
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Hose Pipe/Flexible Tube | Flexible Tube | |
| Inner Diameter | 2.6mm | |
| Outer Diameter | 4mm | |
| Material | TPE | |
| Hose Pipe Action | Transfer | |
| Series | PUN | |
| Colour | Green | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 2.6mm | ||
Outer Diameter 4mm | ||
Material TPE | ||
Hose Pipe Action Transfer | ||
Series PUN | ||
Colour Green | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is expertly designed for a variety of applications, providing flexibility and resilience in demanding environments. This tubing is specifically suitable for energy chains and is engineered to handle both compressed air and water, making it ideal for diverse operational scenarios. With an outside diameter of 4 mm and a compatible pneumatic connection, it offers robustness without compromising weight. The tubing withstands a broad temperature range of -35 °C to 60 °C while maintaining performance integrity, ensuring reliability whether in industrial settings or stringent cleanroom conditions. Its transparent green colour adds to its unique aesthetic while ensuring visibility of flow within the tube, thus promoting informed usage.
Outside diameter of 4 mm allows for versatile integration into existing systems
Designed to cope with flow relevant bending radius of 16 mm for effective routing
Constructed from TPE U Ether based material which ensuring flexibility and durability
RoHS compliant material guarantees environmental safety standards are upheld
Lab tested for suitability in cleanroom applications expanding its usability in stringent environments
Certified by German Technical Control Board which ensuring high manufacturing standards
Translucent green colour enhances visibility for monitoring airflow through the tubing
Designed to cope with flow relevant bending radius of 16 mm for effective routing
Constructed from TPE U Ether based material which ensuring flexibility and durability
RoHS compliant material guarantees environmental safety standards are upheld
Lab tested for suitability in cleanroom applications expanding its usability in stringent environments
Certified by German Technical Control Board which ensuring high manufacturing standards
Translucent green colour enhances visibility for monitoring airflow through the tubing
