Festo PUN TPE, Flexible Tubing, 7mm ID, 10mm OD, Blue
- RS Stock No.:
- 652-022
- Mfr. Part No.:
- PUN-V0-10X1,5-BL
- Brand:
- Festo
N
Subtotal (1 box of 50 metres)*
$936.69
(exc. GST)
$1,077.19
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | $936.69 | $18.734 |
*price indicative
- RS Stock No.:
- 652-022
- Mfr. Part No.:
- PUN-V0-10X1,5-BL
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Hose Pipe/Flexible Tube | Flexible Tube | |
| Inner Diameter | 7mm | |
| Outer Diameter | 10mm | |
| Material | TPE | |
| Hose Pipe Action | Transfer | |
| Series | PUN | |
| Colour | Blue | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 7mm | ||
Outer Diameter 10mm | ||
Material TPE | ||
Hose Pipe Action Transfer | ||
Series PUN | ||
Colour Blue | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is a versatile solution designed for use in energy chains, ensuring reliable performance across a range of applications. With a robust construction that accommodates both compressed air and water mediums, this tubing is engineered to withstand challenging conditions. Its optimal outside diameter of 10 mm and suitable bending radius of 54 mm make it ideal for installations requiring flexibility and resilience. Manufactured from TPE-U(PU), the tubing is RoHS-compliant and exhibits a temperature tolerance from -35 °C up to 60 °C, with the ability to function unpressurised up to 90 °C. This makes it a suitable choice for a variety of industrial environments, embodying both reliability and durability.
Suitable for energy chains which ensuring effective integration in motion systems
Temperature dependent operating pressure up to 1 MPa enhances adaptability in different conditions
Complies with German Technical Control Board standards for added credibility
Fire test rated UL94 V 0 and UL94 V 2 which ensuring safety in flammable environments
Deviates from standard colour for flame protection adding a unique aesthetic
Temperature dependent operating pressure up to 1 MPa enhances adaptability in different conditions
Complies with German Technical Control Board standards for added credibility
Fire test rated UL94 V 0 and UL94 V 2 which ensuring safety in flammable environments
Deviates from standard colour for flame protection adding a unique aesthetic
