Contitech Hose Pipe, Pliovic®, ARPM Class B, 3/8in ID, 3m
- RS Stock No.:
- 241-1593
- Mfr. Part No.:
- 20129507 Pliovic GS 3/8"-9.9FT/3M
- Brand:
- Contitech
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 241-1593
- Mfr. Part No.:
- 20129507 Pliovic GS 3/8"-9.9FT/3M
- Brand:
- Contitech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contitech | |
| Hose Pipe/Flexible Tube | Hose Pipe | |
| Inner Diameter | 3/8in | |
| Material | Pliovic®, ARPM Class B | |
| Suitable Applications | Air, Water | |
| Length | 3m | |
| Select all | ||
|---|---|---|
Brand Contitech | ||
Hose Pipe/Flexible Tube Hose Pipe | ||
Inner Diameter 3/8in | ||
Material Pliovic®, ARPM Class B | ||
Suitable Applications Air, Water | ||
Length 3m | ||
- COO (Country of Origin):
- US
The Contitech hose pipe is lightweight, economical general purpose hose for carrying air, water and many spray solutions. Pliovic® is suitable for a wide range of industrial, construction, agricultural hand sprayers and many multipurpose applications. Non-conductive, minimum electrical resistance greater than one (1) megohm per inch of hose length at 1000 Volts DC. Available in Pliovic® GS construction or a thick cover, Pliovic Plus construction. Non-marking cover.
Construction Tube: Pliovic®, ARPM Class B (Medium Oil Resistance) Cover: Pliovic®, ARPM Class B (Medium Oil Resistance) Reinforcement: Spiral Synthetic Yarn Coupling: Coupled assemblies available. Temperature Range: -10°F to 158°F (-23°C to 70°C)
