Contitech Hose Pipe, Pliovic®, ARPM Class B, 1/2in ID, 3m
- RS Stock No.:
- 241-1599
- Mfr. Part No.:
- 20129508 Pliovic GS 1/2"-9.9FT/3M
- Brand:
- Contitech
Subtotal (1 bag of 3 metres)*
$25.78
(exc. GST)
$29.65
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 7 unit(s), ready to ship from another location
Bag(s) | Per Bag | Per Metre* |
|---|---|---|
| 1 + | $25.78 | $8.593 |
*price indicative
- RS Stock No.:
- 241-1599
- Mfr. Part No.:
- 20129508 Pliovic GS 1/2"-9.9FT/3M
- Brand:
- Contitech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contitech | |
| Hose Pipe/Flexible Tube | Hose Pipe | |
| Inner Diameter | 1/2in | |
| Material | Pliovic®, ARPM Class B | |
| Suitable Applications | Air, Water | |
| Length | 3m | |
| Select all | ||
|---|---|---|
Brand Contitech | ||
Hose Pipe/Flexible Tube Hose Pipe | ||
Inner Diameter 1/2in | ||
Material Pliovic®, ARPM Class B | ||
Suitable Applications Air, Water | ||
Length 3m | ||
- COO (Country of Origin):
- US
The Contitech hose pipe is lightweight, economical general purpose hose for carrying air, water and many spray solutions. Pliovic® is suitable for a wide range of industrial, construction, agricultural hand sprayers and many multipurpose applications. Non-conductive, minimum electrical resistance greater than one (1) megohm per inch of hose length at 1000 Volts DC. Available in Pliovic® GS construction or a thick cover, Pliovic Plus construction. Non-marking cover.
Construction Tube: Pliovic®, ARPM Class B (Medium Oil Resistance) Cover: Pliovic®, ARPM Class B (Medium Oil Resistance) Reinforcement: Spiral Synthetic Yarn Coupling: Coupled assemblies available. Temperature Range: -10°F to 158°F (-23°C to 70°C)
