- RS Stock No.:
- 195-4811
- Mfr. Part No.:
- 48599
- Brand:
- Unicoil
On back order for despatch 09/07/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$1,034.15
(exc. GST)
$1,189.27
(inc. GST)
Units | Per unit |
1 + | $1,034.15 |
- RS Stock No.:
- 195-4811
- Mfr. Part No.:
- 48599
- Brand:
- Unicoil
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
Product Details
Bends single braid hose into any shape
Strengthens, protects and provides kink-free bends
Suitable for water, oil, air and fuel hoses
Make immediate repairs
Shape by hand in seconds
Type 304 stainless steel
Set includes 19 total pieces in an assortment of 7 sizes
Strengthens, protects and provides kink-free bends
Suitable for water, oil, air and fuel hoses
Make immediate repairs
Shape by hand in seconds
Type 304 stainless steel
Set includes 19 total pieces in an assortment of 7 sizes
Specifications
Attribute | Value |
---|---|
Material | Stainless Steel |
Inner Diameter | 13 mm, 16 mm, 18 mm, 21 mm, 24 mm, 28 mm, 36mm |
Outer Diameter | 13 mm, 16 mm, 18 mm, 21 mm, 24 mm, 28 mm, 36mm |
Length | 231mm |